Image is representational - see mfr. specs

DTS21H17-99CN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS21H17-99CN
Search Keywords: DTS21H1799CN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS21H17-99CN
  • Alias/AKA:
    YDTS21H17-99CN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Mating Retention Type:
    Threaded
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Preloaded:
    No
  • Insulation Material:
    Glass
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    17 – 99
  • Contact Current Rating (Max):
    13 A
  • Contact Type:
    PC Tail Pin
  • Number of Positions:
    23
  • Polarization Code:
    N
  • Shell Size:
    E (17)
  • Reverse Gender:
    Standard
  • Number of Signal Positions:
    23
  • Connector Style:
    Solder Flange
  • Wire/Cable Size:
    16 – 20 AWG
  • Number of Power Positions:
    0
  • Wire Size:
    16 – 20 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Shell Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Circular Connector Shell Size:
    E (17)
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$548.81
50
$280.31
75
$190.81
100 +
$186.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!