- Home ›
- All Products›
- DTS21H17-99CE
TE Connectivity / Deutsch
DTS21H17-99CE
DTS21H17-99CE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H17-99CE
-
Alias/AKA:YDTS21H17-99CE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Polarization Code:E
-
Contact Layout Arrangement:17 – 99
-
Insulation Material:Glass
-
Number of Positions:23
-
Hermetically Sealed:Yes
-
Contact Type:PC Tail Pin
-
Sealable:Yes
-
Product Type:Connector
-
Reverse Gender:Standard
-
Shell Size:E (17)
-
Wire/Cable Size:16 – 20 AWG
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Connector Style:Solder Flange
-
Number of Signal Positions:23
-
Alignment Keyed:0 °
-
Contact Current Rating (Max):13 A
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Wire Size:16 – 20 AWG
-
Mating Alignment Type:Keyed
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:E (17)