- Home ›
- All Products›
- DTS21H17-35ZD
DTS21H17-35ZD
TE Connectivity / Deutsch
DTS21H17-35ZD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS21H17-35ZD
Search Keywords: DTS21H1735ZD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H17-35ZD
-
Alias/AKA:YDTS21H17-35ZD0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Wire Size:22 – 22 AWG
-
Contact Type:Eyelet Socket
-
Insulation Material:Glass
-
Hermetically Sealed:Yes
-
Number of Power Positions:0
-
Product Type:Connector
-
Shell Material:Stainless Steel
-
Wire/Cable Size:22 AWG
-
Contact Current Rating (Max):5 A
-
Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:Standard
-
Polarization Code:D
-
Contact Layout Arrangement:17 – 35
-
Connector Style:Solder Flange
-
Shell Size:E (17)
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:55
-
Number of Positions:55
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:E (17)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$1,545.41
25
$820.89
38
$551.43
50 +
$540.40
Click for Quote
Log in
to unlock special pricing