- Home ›
- All Products›
- DTS21H17-08XA
TE Connectivity / Deutsch
DTS21H17-08XA
DTS21H17-08XA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS21H17-08XA
Search Keywords: DTS21H1708XA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H17-08XA
-
Alias/AKA:YDTS21H17-08XA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Wire Size:16 – 16 AWG
-
Alignment Keyed:0 °
-
Number of Positions:8
-
Contact Layout Arrangement:17 – 8
-
Polarization Code:A
-
Connector Style:Solder Flange
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Contact Type:Eyelet Pin
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Glass
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Shell Material:Stainless Steel
-
Shell Size:E (17)
-
Product Type:Connector
-
Circuit Application:Signal
-
Reverse Gender:Standard
-
Wire/Cable Size:16 AWG
-
Number of Signal Positions:8
-
Circular Connector Shell Size:E (17)
-
Shell Base Material:Stainless Steel
Product Guides
+
Frequently Asked Questions
Is DTS21H17-08XA RoHS compliant?
Yes, DTS21H17-08XA is RoHS compliant.
What is the lead time for DTS21H17-08XA?
The standard lead time for DTS21H17-08XA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$550.97
25
$302.42
38
$205.25
50 +
$201.14
Click for Quote
Log in
to unlock special pricing