- Home ›
- All Products›
- DTS21H15-97DB
DTS21H15-97DB
TE Connectivity / Deutsch
DTS21H15-97DB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS21H15-97DB
Search Keywords: DTS21H1597DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H15-97DB
-
Alias/AKA:YDTS21H15-97DB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Solder Flange
-
Reverse Gender:Standard
-
Number of Positions:12
-
Circuit Application:Signal
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Wire Size:16 – 20 AWG
-
Preloaded:No
-
Shell Material:Stainless Steel
-
Wire/Cable Size:16 – 20 AWG
-
Number of Power Positions:0
-
Number of Signal Positions:12
-
Insulation Material:Glass
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Polarization Code:B
-
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:PC Tail Socket
-
Contact Layout Arrangement:15 – 97
-
Alignment Keyed:0 °
-
Shell Size:D (15)
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:D (15)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$891.94
25
$473.78
38
$318.26
50 +
$311.90
Click for Quote
Log in
to unlock special pricing