- Home ›
- All Products›
- DTS21H13-35SB
TE Connectivity / Deutsch
DTS21H13-35SB
DTS21H13-35SB
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS21H13-35SB
Search Keywords: DTS21H1335SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H13-35SB
-
Alias/AKA:YDTS21H13-35SB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Shell Size:C (13)
-
Connector Style:Solder Flange
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):5 A
-
Wire/Cable Size:22 AWG
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:13 – 35
-
Sealable:Yes
-
Insulation Material:Glass
-
Polarization Code:B
-
Hermetically Sealed:Yes
-
Alignment Keyed:0 °
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Contact Type:Solder Cup Socket
-
Wire Size:22 – 22 AWG
-
Number of Power Positions:0
-
Reverse Gender:Standard
-
Preloaded:No
-
Number of Positions:22
-
Product Type:Connector
-
Number of Signal Positions:22
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:C (13)
Product Guides
+
Frequently Asked Questions
Is DTS21H13-35SB RoHS compliant?
Yes, DTS21H13-35SB is RoHS compliant.
What is the lead time for DTS21H13-35SB?
The standard lead time for DTS21H13-35SB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$890.65
25
$473.10
38
$317.80
50 +
$311.45
Click for Quote
Log in
to unlock special pricing