- Home ›
- All Products›
- DTS21H13-35PD
TE Connectivity / Deutsch
DTS21H13-35PD
DTS21H13-35PD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS21H13-35PD
Search Keywords: DTS21H1335PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H13-35PD
-
Alias/AKA:YDTS21H13-35PD0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire Size:22 – 22 AWG
-
Insulation Material:Glass
-
Sealable:Yes
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Number of Positions:22
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Preloaded:No
-
Contact Type:Solder Cup Pin
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):5 A
-
Reverse Gender:Standard
-
Contact Layout Arrangement:13 – 35
-
Shell Size:C (13)
-
Connector Style:Solder Flange
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:22
-
Wire/Cable Size:22 AWG
-
Shell Material:Stainless Steel
-
Polarization Code:D
-
Alignment Keyed:0 °
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:C (13)
Product Guides
+
Frequently Asked Questions
Is DTS21H13-35PD RoHS compliant?
Yes, DTS21H13-35PD is RoHS compliant.
What is the lead time for DTS21H13-35PD?
The standard lead time for DTS21H13-35PD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$398.49
25
$218.73
38
$148.44
50 +
$145.48
Click for Quote
Log in
to unlock special pricing