- Home ›
- All Products›
- DTS21H13-04XA
TE Connectivity / Deutsch
DTS21H13-04XA
DTS21H13-04XA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H13-04XA
-
Alias/AKA:YDTS21H13-04XA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier's Standard Package:
1 -
Hermetically Sealed:Yes
-
Wire/Cable Size:16 AWG
-
Wire Size:16 – 16 AWG
-
Contact Layout Arrangement:13 – 4
-
Contact Type:Eyelet Pin
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:Standard
-
Mating Retention Type:Threaded
-
Product Type:Connector
-
Circuit Application:Signal
-
Shell Material:Stainless Steel
-
Preloaded:No
-
Alignment Keyed:0 °
-
Mating Alignment Type:Keyed
-
Insulation Material:Glass
-
Connector Style:Solder Flange
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Polarization Code:A
-
Shell Size:C (13)
-
Number of Positions:4
-
Number of Power Positions:0
-
Number of Signal Positions:4
-
Circular Connector Shell Size:C (13)
-
Shell Base Material:Stainless Steel