- Home ›
- All Products›
- DTS21H13-04SD
TE Connectivity / Deutsch
DTS21H13-04SD
DTS21H13-04SD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS21H13-04SD
Search Keywords: DTS21H1304SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H13-04SD
-
Alias/AKA:YDTS21H13-04SD0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Size:C (13)
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:4
-
Polarization Code:D
-
Preloaded:No
-
Circuit Application:Signal
-
Number of Positions:4
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:Yes
-
Insulation Material:Glass
-
Connector System:Cable-to-Panel
-
Wire Size:16 – 16 AWG
-
Product Type:Connector
-
Reverse Gender:Standard
-
Shell Material:Stainless Steel
-
Contact Type:Solder Cup Socket
-
Connector Style:Solder Flange
-
Contact Layout Arrangement:13 – 4
-
Number of Power Positions:0
-
Alignment Keyed:0 °
-
Sealable:Yes
-
Wire/Cable Size:16 AWG
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:C (13)
-
Shell Base Material:Stainless Steel
Product Guides
+
Frequently Asked Questions
Is DTS21H13-04SD RoHS compliant?
Yes, DTS21H13-04SD is RoHS compliant.
What is the lead time for DTS21H13-04SD?
The standard lead time for DTS21H13-04SD is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
13
$665.20
25
$365.12
38
$247.80
50 +
$242.84
Click for Quote
Log in
to unlock special pricing