- Home ›
- All Products›
- DTS21H13-04CC
TE Connectivity / Deutsch
DTS21H13-04CC
DTS21H13-04CC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS21H13-04CC
Search Keywords: DTS21H1304CC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS21H13-04CC |
| Alias/AKA: | YDTS21H13-04CC0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Connector Style: | Solder Flange |
| Shell Size: | C (13) |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Number of Signal Positions: | 4 |
| Contact Current Rating (Max): | 13 A |
| Insulation Material: | Glass |
| Shell Material: | Stainless Steel |
| Wire/Cable Size: | 16 AWG |
| Contact Type: | PC Tail Pin |
| Number of Power Positions: | 0 |
| Mating Retention Type: | Threaded |
| Product Type: | Connector |
| Reverse Gender: | Standard |
| Mating Alignment Type: | Keyed |
| Alignment Keyed: | 0 ° |
| Sealable: | Yes |
| Number of Positions: | 4 |
| Polarization Code: | C |
| Connector System: | Cable-to-Panel |
| Preloaded: | No |
| Circuit Application: | Signal |
| Hermetically Sealed: | Yes |
| Contact Layout Arrangement: | 13 – 4 |
| Wire Size: | 16 – 16 AWG |
| Shell Base Material: | Stainless Steel |
| Circular Connector Shell Size: | C (13) |
Product Guides
+
Frequently Asked Questions
Is DTS21H13-04CC RoHS compliant?
Yes, DTS21H13-04CC is RoHS compliant.
What is the lead time for DTS21H13-04CC?
The standard lead time for DTS21H13-04CC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
13
$322.54
25
$177.59
38
$123.33
50 +
$120.86
Click for Quote
Log in
to unlock special pricing