- Home ›
- All Products›
- DTS21H11-05SE
DTS21H11-05SE
TE Connectivity / Deutsch
DTS21H11-05SE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS21H11-05SE
Search Keywords: DTS21H1105SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H11-05SE
-
Alias/AKA:YDTS21H11-05SE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:11 – 5
-
Wire Size:20 – 20 AWG
-
Contact Type:Solder Cup Socket
-
Sealable:Yes
-
Reverse Gender:Standard
-
Circuit Application:Signal
-
Preloaded:No
-
Number of Positions:5
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Alignment Keyed:0 °
-
Shell Size:B (11)
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Product Type:Connector
-
Contact Current Rating (Max):7.5 A
-
Wire/Cable Size:20 AWG
-
Polarization Code:E
-
Number of Power Positions:0
-
Number of Signal Positions:5
-
Mating Retention Type:Threaded
-
Connector Style:Solder Flange
-
Insulation Material:Glass
-
Circular Connector Shell Size:B (11)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$625.92
25
$343.56
38
$233.16
50 +
$228.50
Click for Quote
Log in
to unlock special pricing