- Home ›
- All Products›
- DTS21H11-05CC
TE Connectivity / Deutsch
DTS21H11-05CC
DTS21H11-05CC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H11-05CC
-
Alias/AKA:YDTS21H11-05CC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:11 – 5
-
Sealable:Yes
-
Insulation Material:Glass
-
Shell Size:B (11)
-
Number of Positions:5
-
Wire Size:20 – 20 AWG
-
Circuit Application:Signal
-
Alignment Keyed:0 °
-
Connector Style:Solder Flange
-
Reverse Gender:Standard
-
Shell Material:Stainless Steel
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:C
-
Wire/Cable Size:20 AWG
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:5
-
Number of Power Positions:0
-
Contact Type:PC Tail Pin
-
Circular Connector Shell Size:B (11)
-
Shell Base Material:Stainless Steel