- Home ›
- All Products›
- DTS21H09-98ZC
DTS21H09-98ZC
TE Connectivity / Deutsch
DTS21H09-98ZC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS21H09-98ZC
Search Keywords: DTS21H0998ZC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS21H09-98ZC
-
Alias/AKA:YDTS21H09-98ZC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Contact Type:Eyelet Socket
-
Wire/Cable Size:20 AWG
-
Contact Layout Arrangement:9 – 98
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Shell Size:A (09)
-
Number of Power Positions:0
-
Mating Retention Type:Threaded
-
Number of Signal Positions:3
-
Reverse Gender:Standard
-
Wire Size:20 – 20 AWG
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Shell Material:Stainless Steel
-
Insulation Material:Glass
-
Connector System:Cable-to-Panel
-
Connector Style:Solder Flange
-
Polarization Code:C
-
Number of Positions:3
-
Alignment Keyed:0 °
-
Circuit Application:Signal
-
Preloaded:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:A (09)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$591.30
25
$324.56
38
$220.27
50 +
$215.86
Click for Quote
Log in
to unlock special pricing