- Home ›
- All Products›
- DTS20Z13-04SD[V001]
DTS20Z13-04SD[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20Z1304SDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Z13-04SD[V001]
-
Alias/AKA:YDTS20Z13-04SDV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Number of Power Positions:4
-
Preloaded:No
-
Number of Signal Positions:0
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Sealable:Yes
-
Contact Type:Socket
-
Contact Current Rating (Max):13 A
-
Shielded:Yes
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Shell Type:Square Flange Receptacle
-
Circuit Application:Power
-
Shell Plating Material:Black Zinc Nickel
-
Contact Layout Arrangement:13 – 4
-
Shell Material:Aluminum 6061-T6
-
Alignment Keyed:Clocking
-
Connector Style:Receptacle
-
Number of Positions:4
-
Polarization Code:D
-
Reverse Gender:No
-
Shell Size:13
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
18
$1,460.55
36
$745.98
54
$507.79
71 +
$497.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments