- Home ›
- All Products›
- DTS20Y25-19SN[V001]
DTS20Y25-19SN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20Y2519SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y25-19SN[V001]
-
Alias/AKA:YDTS20Y25-19SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:19
-
Number of Signal Positions:0
-
Preloaded:No
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Polarization Code:N
-
Connector Style:Square Flange
-
Insulation Material:Glass
-
Contact Type:Solder Cup Socket
-
Contact Current Rating (Max):23 A
-
Connector System:Cable-to-Panel
-
Mating Retention Type:Threaded
-
Shell Type:Square Flange Receptacle
-
Product Type:Connector
-
Number of Positions:19
-
Reverse Gender:Standard
-
Shell Size:J (25)
-
Alignment Keyed:0 °
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire/Cable Size:12 AWG
-
Wire Size:12 – 12 AWG
-
Contact Layout Arrangement:J19 (25-19)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$1,649.10
25
$875.98
38
$588.43
50 +
$576.66
Click for Quote
Log in
to unlock special pricing