- Home ›
- All Products›
- DTS20Y15-19PC[V001]
DTS20Y15-19PC[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DTS20Y1519PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y15-19PC[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Glass
-
Number of Positions:19
-
Polarization Code:C
-
Mating Alignment Type:Keyed
-
Connector Style:Square Flange
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Sealable:Yes
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Number of Signal Positions:19
-
Product Type:Connector
-
Alignment Keyed:0 °
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Size:D (15)
-
Contact Type:Solder Cup Pin
-
Reverse Gender:Standard
-
Shell Type:Square Flange Receptacle
-
Contact Layout Arrangement:15 – 19
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Wire/Cable Size:20 – 24 AWG
-
Contact Current Rating (Max):7.5 A
-
Shell Material:Stainless Steel
-
Hermetically Sealed:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$143.28
5
$132.27
10
$126.41
25
$122.78
50
$117.69
75
$113.35
100 +
$102.01
Click for Quote
Log in
to unlock special pricing