- Home ›
- All Products›
- DTS20Y13-08PN[V001]
DTS20Y13-08PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
HERM RECP
Search Keywords: DTS20Y1308PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y13-08PN[V001]
-
Alias/AKA:YDTS20Y13-08PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Preloaded:Yes
-
Shell Type:Square Flange Receptacle
-
Polarization Code:N
-
Connector Style:Receptacle
-
Alignment Keyed:Clocking
-
Assembly Type:Electrical Connector
-
Circuit Application:Signal
-
Wire Size:20 – 24 AWG
-
Contact Type:Pin
-
Mating Retention:With
-
Flange:Square Flange
-
Reverse Gender:Standard
-
Number of Signal Positions:8
-
Number of Power Positions:8
-
Sealable:Yes
-
Insulation Material:Glass/Silicone
-
Positions Unloaded:None
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Assembly Length:1.327 in, 33.7 mm
-
Mating Alignment Type:Keyed
-
Panel Mount Feature Type:Square Flange
-
Connector System:Wire-to-Panel
-
Number of Positions:8
-
Environmental Protection:Yes
-
Keying & Polarized Position Locations:N
-
Contact Current Rating (Max):7.5 A
-
Keying:Keyway Polarization N
-
Wire/Cable Size:20 – 24 AWG
-
Contact Layout:C8 (13-08)
-
Contact Quantity (Size 20):8
-
Shell Material:Stainless Steel
-
Mating Retention Type:Triple Start Threaded
-
Feedthrough Type:No
-
Environmental Protection Type:Hermetically Sealed
-
Position Keyed:N
-
Voltage:2300 Vrms
-
Contact Layout Arrangement:C8 (13-08)
-
Operating Voltage:600 VAC, 850 VDC
-
Position Locations Omitted:None
-
Packaging Quantity:1
-
Product Type:Connector
-
Peripheral Seal Material:Silicone
-
Durability Rating:500 Cycles
-
Fluid Resistance:Yes
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Panel Mount Feature:With
-
Factory Installed Backshell:No
-
Shell Size:C (13)
-
Circular Connector Shell Size:C (13)
-
Shell Base Material:Stainless Steel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$214.87
5
$211.64
10
$208.47
13
$205.34
25
$113.06
38
$78.51
50 +
$76.94
Click for Quote
Log in
to unlock special pricing