- Home ›
- All Products›
- DTS20Y11-98PA[V001]
DTS20Y11-98PA[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DTS20Y1198PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y11-98PA[V001]
-
Alias/AKA:YDTS20Y11-98PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Positions Unloaded:None
-
Connector Style:Square Flange
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Contact Layout Arrangement:11 – 98
-
Operating Voltage:600 VAC, 850 VDC
-
Keying & Polarized Position Locations:A
-
Product Type:Connector
-
Circuit Application:Signal
-
Wire Size:20 – 24 AWG
-
Factory Installed Backshell:No
-
Insulation Material:Glass
-
Fluid Resistance:Yes
-
Position Keyed:A
-
Contact Quantity (Size 20):6
-
Feedthrough Type:No
-
Shell Size:B (11)
-
Voltage:1800 Vrms
-
Panel Mount Feature Type:Square Flange
-
Assembly Length:1.327 in, 33.7 mm
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Assembly Type:Electrical Connector
-
Shell Material:Stainless Steel
-
Number of Signal Positions:6
-
Number of Power Positions:0
-
Environmental Protection:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Flange:Square Flange
-
Shell Type:Square Flange Receptacle
-
Mating Retention:With
-
Contact Current Rating (Max):7.5 A
-
Contact Layout:B98 (11-98)
-
Mating Retention Type:Threaded
-
Position Locations Omitted:None
-
Wire/Cable Size:20 – 24 AWG
-
Polarization Code:A
-
Environmental Protection Type:Hermetically Sealed
-
Peripheral Seal Material:Silicone
-
Mating Alignment Type:Keyed
-
Number of Positions:6
-
Reverse Gender:Standard
-
Packaging Quantity:1
-
Panel Mount Feature:With
-
Keying:Keyway Polarization A
-
Contact Type:Solder Cup Pin
-
Durability Rating:500 Cycles
-
Hermetically Sealed:Yes
-
Alignment Keyed:0 °
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:B (11)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$283.21
5
$282.50
10
$281.79
13
$281.09
25
$154.76
38
$107.47
50 +
$105.33
Click for Quote
Log in
to unlock special pricing