- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS20Y11-35SB[V001]
DTS20Y11-35SB[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DTS20Y1135SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y11-35SB[V001]
-
Alias/AKA:YDTS20Y11-35SBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Square Flange
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Preloaded:No
-
Product Type:Connector
-
Circuit Application:Signal
-
Wire/Cable Size:22 – 28 AWG
-
Polarization Code:B
-
Number of Signal Positions:13
-
Contact Layout Arrangement:11 - 35
-
Sealable:Yes
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Reverse Gender:Standard
-
Number of Positions:13
-
Shell Size:B (11)
-
Shell Type:Square Flange Receptacle
-
Contact Type:Solder Cup Socket
-
Wire Size:22 – 28 AWG
-
Number of Power Positions:0
-
Alignment Keyed:0 °
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$747.45
5
$745.58
10
$743.71
13
$741.85
25
$394.06
38
$264.71
50 +
$259.41
Click for Quote
Log in
to unlock special pricing