- Home ›
- All Products›
- DTS20Y11-05PA[V001]
DTS20Y11-05PA[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DTS20Y1105PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y11-05PA[V001]
-
Alias/AKA:YDTS20Y11-05PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:A
-
Reverse Gender:Standard
-
Shell Size:B (11)
-
Wire Size:20 – 24 AWG
-
Shell Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Number of Signal Positions:5
-
Mating Alignment Type:Keyed
-
Contact Type:Solder Cup Pin
-
Wire/Cable Size:20 – 24 AWG
-
Insulation Material:Glass
-
Number of Positions:5
-
Number of Power Positions:0
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Connector Style:Square Flange
-
Circuit Application:Signal
-
Alignment Keyed:0 °
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:11 – 5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$280.54
5
$279.84
10
$279.14
13
$278.44
25
$153.31
38
$106.46
50 +
$104.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments