- Home ›
- All Products›
- DTS20Y11-04PN[V001]
DTS20Y11-04PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20Y1104PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y11-04PN[V001]
-
Alias/AKA:YDTS20Y11-04PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:B (11)
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:Standard
-
Insulation Material:Glass
-
Contact Current Rating (Max):7.5 A
-
Connector Style:Square Flange
-
Number of Positions:4
-
Product Type:Connector
-
Mating Retention Type:Threaded
-
Circuit Application:Signal
-
Wire/Cable Size:20 – 24 AWG
-
Polarization Code:N
-
Number of Signal Positions:4
-
Hermetically Sealed:Yes
-
Number of Power Positions:0
-
Shell Type:Square Flange Receptacle
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Wire Size:20 – 24 AWG
-
Alignment Keyed:0 °
-
Sealable:Yes
-
Contact Layout Arrangement:B (11-04)
-
Contact Type:Solder Cup Pin
-
Connector System:Cable-to-Panel
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:B (11)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$266.83
50
$140.83
75
$96.85
100 +
$94.91
Click for Quote
Log in
to unlock special pricing