- Home ›
- All Products›
- DTS20Y09-98PC[V001]
DTS20Y09-98PC[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HERM RECP
Search Keywords: DTS20Y0998PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y09-98PC[V001]
-
Alias/AKA:YDTS20Y09-98PCV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Stainless Steel
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Size:A (09)
-
Hermetically Sealed:Yes
-
Number of Signal Positions:3
-
Shell Type:Square Flange Receptacle
-
Reverse Gender:Standard
-
Circuit Application:Signal
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Contact Type:Solder Cup Pin
-
Wire/Cable Size:20 – 24 AWG
-
Connector Style:Square Flange
-
Contact Layout Arrangement:9 – 98
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Polarization Code:C
-
Wire Size:20 – 24 AWG
-
Mating Retention Type:Threaded
-
Number of Positions:3
-
Insulation Material:Glass
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$270.33
5
$269.65
10
$268.98
13
$268.31
25
$147.73
38
$102.59
50 +
$100.54
Click for Quote
Log in
to unlock special pricing