- Home ›
- All Products›
- DTS20Y09-35PA[V001]
DTS20Y09-35PA[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20Y0935PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y09-35PA[V001]
-
Alias/AKA:YDTS20Y09-35PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Mating Retention Type:Threaded
-
Reverse Gender:Standard
-
Sealable:Yes
-
Shell Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Shielded:Yes
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Connector Style:Square Flange
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention:With
-
Shell Size:A (09)
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Number of Positions:6
-
Shell Type:Square Flange Receptacle
-
Number of Signal Positions:6
-
Insulation Material:Glass
-
Wire/Cable Size:22 – 28 AWG
-
Contact Layout Arrangement:9 – 35
-
Connector Mounting Type:Panel
-
Preloaded:No
-
Contact Type:Solder Cup Pin
-
Wire Size:22 – 28 AWG
-
Polarization Code:A
-
Alignment Keyed:0 °
-
Circular Connector Shell Size:A (09)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$267.00
25
$147.01
38
$102.09
50 +
$100.05
Click for Quote
Log in
to unlock special pricing