- Home ›
- All Products›
- DTS20W25-61PD
DTS20W25-61PD
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W2561PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W25-61PD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum 6061-T6
-
Polarization Code:D
-
Contact Layout Arrangement:25 – 61
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Shell Size:25
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Connector Mounting Type:Panel
-
Contact Type:Pin
-
Number of Positions:61
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Connector Style:Receptacle
-
Number of Signal Positions:61
-
Product Type:Connector
-
Circuit Application:Signal
-
Shielded:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Shell Plating Material:Cadmium, O.D.
-
Number of Power Positions:0
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Shell Type:Square Flange Receptacle
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.