- Home ›
- All Products›
- DTS20W25-35SA
DTS20W25-35SA
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W2535SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W25-35SA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:128
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Circuit Application:Power & Signal
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Connector System:Wire-to-Wire
-
Shell Base Material:Aluminum
-
Mating Retention:Without
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Polarization Code:Normal
-
Number of Power Positions:0
-
Shell Type:Square Flange Receptacle
-
Circular Connector Shell Size:J (25)
-
Number of Positions:128
-
Hermetically Sealed:No
-
Shell Plating Material:Cadmium O.D.
-
Circular Connector Contact Type:Pin/Socket
-
Centerline (Pitch):.1 in, .064 mm
-
Contact Layout Arrangement:Circular
-
Sealable:Yes
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Circular Connector Receptacle - Female Sockets - 128 Position - 25-35 Insert Arrangement - 5A - Crimp Termination.
In Stock:
41
Minimum Order:
1