- Home ›
- All Products›
- DTS20W25-35BA
DTS20W25-35BA
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W2535BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W25-35BA
-
Alias/AKA:YDTS20W25-35BA0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:128
-
Connector Style:Receptacle
-
Shell Type:Square Flange Receptacle
-
Connector Mounting Type:Panel
-
Shielded:Yes
-
Hermetically Sealed:No
-
Product Type:Connector
-
Shell Size:25
-
Polarization Code:A
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Less Socket
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Insulation Material:Hard Dielectric/Silicone
-
Preloaded:No
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Layout Arrangement:25 – 35
-
Number of Signal Positions:128
-
Number of Power Positions:0
-
Shell Material:Aluminum 6061-T6
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):5 A
-
Shell Plating Material:Cadmium, O.D.
-
Sealable:Yes
-
Circuit Application:Signal
-
Mating Retention:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
65 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
29
$541.24
58
$276.44
87
$188.17
115 +
$184.41
Click for Quote
Log in
to unlock special pricing