- Home ›
- All Products›
- DTS20W25-24SA[V001]
DTS20W25-24SA[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20W2524SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W25-24SA[V001]
-
Alias/AKA:YDTS20W25-24SAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention:Without
-
Mating Alignment Type:Polarization
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Connector System:Wire-to-Wire
-
Connector Style:Receptacle
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Shielded:Yes
-
Shell Type:Square Flange Receptacle
-
Shell Base Material:Aluminum
-
Shell Size:J (25)
-
Wire Size:12 – 14 AWG, 2 – 3 mm²
-
Shell Material:Aluminum
-
Preloaded:No
-
Number of Power Positions:12
-
Number of Positions:24
-
Number of Signal Positions:12
-
Circular Connector Shell Size:J (25)
-
Contact Layout Arrangement:Circular
-
Shell Plating Material:Cadmium O.D.
-
Circuit Application:Power & Signal
-
Polarization Code:Normal
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):23 A
-
Contact Type:Pin/Socket
-
Centerline (Pitch):.1 in, .064 mm
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$965.05
25
$512.62
38
$344.35
50 +
$337.46
Click for Quote
Log in
to unlock special pricing