- Home ›
- All Products›
- DTS20W25-20SA[V001]
DTS20W25-20SA[V001]
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W2520SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W25-20SA[V001]
-
Alias/AKA:YDTS20W25-20SAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):46 A
-
Wire/Cable Size:10 – 8 AWG, 5.26 – 8.37 mm²
-
Wire Size:10 – 8 AWG, 5.26 – 8.37 mm²
-
Polarization Code:A
-
Contact Type:Socket
-
Shell Type:Square Flange Receptacle
-
Circuit Application:Power & Signal
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:25 – 20
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Power Positions:20
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:10
-
Connector Style:Receptacle
-
Shell Size:25
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Sealable:Yes
-
Reverse Gender:No
-
Number of Positions:30
-
Shielded:Yes
-
Shell Plating Material:Cadmium, O.D.
-
Shell Material:Aluminum 6061-T6
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Circular Connector Shell Size:25
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$2,809.42
25
$1,492.32
38
$1,002.46
50 +
$982.41
Click for Quote
Log in
to unlock special pricing