- Home ›
- All Products›
- DTS20W21-11SN[V001]
DTS20W21-11SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20W2111SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W21-11SN[V001]
-
Alias/AKA:YDTS20W21-11SNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:Circular
-
Centerline (Pitch):.1 in, .064 mm
-
Contact Current Rating (Max):23 A
-
Number of Signal Positions:0
-
Shell Material:Aluminum
-
Number of Power Positions:11
-
Number of Positions:11
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:G (21)
-
Shell Plating Material:Cadmium O.D.
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Wire Size:12 – 14 AWG, 2 – 3 mm²
-
Mating Retention:Without
-
Contact Type:Pin/Socket
-
Hermetically Sealed:No
-
Connector Style:Receptacle
-
Shell Size:G (21)
-
Shielded:Yes
-
Preloaded:No
-
Polarization Code:Normal
-
Shell Type:Square Flange Receptacle
-
Connector System:Wire-to-Wire
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
26
$620.61
52
$316.98
78
$215.77
104 +
$211.45
Click for Quote
Log in
to unlock special pricing