- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- DTS20W17-26SN
DTS20W17-26SN
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W1726SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W17-26SN
-
Alias/AKA:ZPF000000000016332
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
13
$746.47
25
$396.51
38
$266.35
50 +
$261.03
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Square Flange Receptacle - Socket - DTS 26C 26 Size 20D - Olive Drab Cadmium (500 - hr. Salt Spray) - 26 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 17 Shell Size - 7.5 A - ( - 65 to +175
In Stock:
62
Minimum Order:
1