- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS20W17-26PA[V001]
DTS20W17-26PA[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20W1726PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W17-26PA[V001]
-
Alias/AKA:YDTS20W17-26PAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid Resistance:Yes
-
Contact Layout:17 – 26
-
Shell Size:E (17)
-
Packaging Quantity:1
-
Contact Current Rating (Max):7.5 A
-
Operating Voltage:600 VAC, 850 VDC
-
Position Locations Omitted:All
-
Durability Rating:500 Cycles
-
Position Keyed:A
-
Polarization Code:A
-
Connector System:Wire-to-Panel
-
Circuit Application:Signal
-
Weight:25.3 g, .0558 lb
-
Mating Retention Type:Triple Start Threaded
-
Environmental Protection:Yes
-
Flange:Square Flange
-
Environmental Protection Type:Elastomer Sealed
-
Connector Style:Receptacle
-
Connector Mounting Type:Panel
-
Panel Mount Feature:With
-
Assembly Type:Electrical Connector
-
Contact Quantity (Size 20):26
-
Feedthrough Type:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Number of Positions:26
-
Voltage:1800 Vrms
-
Reverse Gender:No
-
Product Type:Connector
-
Shell Plating Material:Cadmium, O.D.
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Assembly Length:1.24 in, 31.5 mm
-
O-Ring Material:Silicone
-
Shell Type:Square Flange Receptacle
-
Number of Power Positions:26
-
Insulation Material:Hard Dielectric/Silicone
-
Keying:Keyway Polarization A
-
Contact Layout Arrangement:17 – 26
-
Keying & Polarized Position Locations:A
-
Peripheral Seal Material:Silicone
-
Factory Installed Backshell:No
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Contact Type:Pin
-
Panel Mount Feature Type:Square Flange
-
Shell Material:Aluminum
-
Preloaded:No
-
Hermetically Sealed:No
-
Entry Style:Rear Insertion
-
Mating Alignment Type:Keyed
-
Positions Unloaded:All
-
Number of Signal Positions:26
-
Mating Retention:With
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
25
$552.83
50
$282.36
75
$192.20
100 +
$188.36
Click for Quote
Log in
to unlock special pricing