- Home ›
- All Products›
- DTS20W15-35PC[V001]
TE Connectivity / Deutsch
DTS20W15-35PC[V001]
DTS SQUARE FLANGE ENVELOPE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W1535PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W15-35PC[V001]
-
Alias/AKA:YDTS20W15-35PCV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:15 – 35
-
Shell Plating Material:Cadmium, O.D.
-
Reverse Gender:No
-
Contact Type:Pin
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Signal Positions:37
-
Shell Size:15
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel
-
Shielded:Yes
-
Number of Power Positions:0
-
Number of Positions:37
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):5 A
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Circuit Application:Signal
-
Product Type:Connector
-
Preloaded:No
-
Shell Material:Aluminum 6061-T6
-
Hermetically Sealed:No
-
Polarization Code:C
-
Connector Style:Receptacle
-
Shell Type:Square Flange Receptacle
-
Connector System:Cable-to-Panel
-
Mating Retention:With
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:15
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
Product Guides
+
Frequently Asked Questions
Is DTS20W15-35PC[V001] RoHS compliant?
No, DTS20W15-35PC[V001] is not RoHS compliant.
What is the lead time for DTS20W15-35PC[V001]?
The standard lead time for DTS20W15-35PC[V001] is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
12/14/27
Price (USD)
Qty
Unit Price
25
$502.53
50
$256.67
75
$174.72
100 +
$171.22
Click for Quote
Log in
to unlock special pricing