- Home ›
- All Products›
- DTS20W15-05SN[V001]
DTS20W15-05SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20W1505SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W15-05SN[V001]
-
Alias/AKA:YDTS20W15-05SNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Keying:Keyway Polarization N
-
Environmental Protection:Yes
-
Polarization Code:N
-
Factory Installed Backshell:No
-
Number of Signal Positions:0
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Power Positions:5
-
Weight:22.7 g, .0501 lb
-
Panel Mount Feature Type:Square Flange
-
Hermetically Sealed:No
-
Sealable:Yes
-
Voltage:2300 Vrms
-
Positions Unloaded:All
-
Position Locations Omitted:All
-
Fluid Resistance:Yes
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Reverse Gender:No
-
Panel Mount Feature:With
-
Product Type:Connector
-
Accepts Wire Insulation Diameter Range:.065 – .109 in, 1.65 – 2.77 mm
-
Connector System:Wire-to-Panel
-
Entry Style:Rear Insertion
-
Keying & Polarized Position Locations:N
-
Peripheral Seal Material:Silicone
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Durability Rating:500 Cycles
-
Mating Retention:With
-
Operating Voltage:600 VAC, 850 VDC
-
Position Keyed:N
-
Flange:Square Flange
-
Number of Positions:5
-
Shell Plating Material:Cadmium, O.D.
-
Contact Type:Socket
-
Shell Size:D (15)
-
Mating Alignment Type:Keyed
-
Assembly Length:1.24 in, 31.5 mm
-
Alignment Keyed:Clocking
-
Contact Layout:15 – 5
-
Connector Style:Receptacle
-
Packaging Quantity:1
-
Contact Layout Arrangement:15 – 5
-
Feedthrough Type:No
-
Contact Quantity (Size 16):5
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Contact Current Rating (Max):13 A
-
Insulation Material:Hard Dielectric/Silicone
-
Preloaded:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Environmental Protection Type:Elastomer Sealed
-
Mating Retention Type:Triple Start Threaded
-
O-Ring Material:Silicone
-
Shell Type:Square Flange Receptacle
-
Shell Material:Aluminum
-
Circular Connector Shell Size:15
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
40
$519.57
80
$265.37
120
$180.64
160 +
$177.03
Click for Quote
Log in
to unlock special pricing