- Home ›
- All Products›
- DTS20W13-35SE[V001]
DTS20W13-35SE[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20W1335SEV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W13-35SE[V001]
-
Alias/AKA:YDTS20W13-35SEV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Shell Material:Aluminum
-
Number of Signal Positions:22
-
Number of Positions:22
-
Shell Plating Material:Cadmium O.D.
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:Socket
-
Contact Layout Arrangement:13 – 35
-
Contact Current Rating (Max):5 A
-
Hermetically Sealed:No
-
Preloaded:No
-
Shell Type:Square Flange Receptacle
-
Polarization Code:E
-
Product Type:Connector
-
Sealable:Yes
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Style:Receptacle
-
Wire Size:22 – 28 AWG
-
Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$604.28
50
$308.64
75
$210.09
100 +
$205.89
Click for Quote
Log in
to unlock special pricing