- Home ›
- All Products›
- DTS20W13-35SC[V001]
DTS20W13-35SC[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20W1335SCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W13-35SC[V001]
-
Alias/AKA:YDTS20W13-35SCV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:22
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Assembly Length:1.24 in, 31.5 mm
-
Factory Installed Backshell:No
-
Panel Mount Feature:With
-
Panel Mount Feature Type:Square Flange
-
Connector System:Wire-to-Panel
-
Fluid Resistance:Yes
-
Feedthrough Type:No
-
Contact Layout:13 – 35
-
Hermetically Sealed:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Voltage:1300 Vrms
-
Circuit Application:Signal
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Retention Type:Triple Start Threaded
-
Flange:Square Flange
-
Alignment Keyed:Clocking
-
Weight:16.7 g, .0369 lb
-
Shell Material:Aluminum
-
Operating Voltage:400 VAC, 550 VDC
-
Shielded:Yes
-
Contact Type:Socket
-
Mating Retention:With
-
Position Locations Omitted:All
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Environmental Protection:Yes
-
Peripheral Seal Material:Silicone
-
Entry Style:Rear Insertion
-
Contact Quantity (Size 22D):22
-
Polarization Code:C
-
Positions Unloaded:All
-
Connector Style:Receptacle
-
Position Keyed:C
-
Mating Alignment Type:Keyed
-
Number of Positions:22
-
Preloaded:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):5 A
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:13 – 35
-
Number of Power Positions:22
-
Shell Plating Material:Cadmium, O.D.
-
Shell Size:C (13)
-
Shell Type:Square Flange Receptacle
-
Keying & Polarized Position Locations:C
-
Environmental Protection Type:Elastomer Sealed
-
O-Ring Material:Silicone
-
Sealable:Yes
-
Packaging Quantity:1
-
Keying:Keyway Polarization C
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
25
$535.01
50
$273.26
75
$186.01
100 +
$182.29
Click for Quote
Log in
to unlock special pricing