- Home ›
- All Products›
- DTS20W09-98PN[V001]
DTS20W09-98PN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20W0998PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W09-98PN[V001]
-
Alias/AKA:YDTS20W09-98PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Polarization Code:N
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Type:Connector
-
Mating Retention:With
-
Shielded:Yes
-
Contact Type:Pin
-
Number of Power Positions:0
-
Connector Mounting Type:Panel
-
Shell Size:A (09)
-
Connector Style:Receptacle
-
Number of Signal Positions:3
-
Shell Material:Aluminum
-
Contact Layout Arrangement:9 – 98
-
Number of Positions:3
-
Sealable:Yes
-
Shell Plating Material:Cadmium O.D.
-
Shell Type:Square Flange Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Wire/Cable Size:20 AWG, .518 mm²
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Circuit Application:Power & Signal
-
Alignment Keyed:Clocking
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
65 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
21
$414.83
42
$218.94
63
$150.57
83 +
$147.56
Click for Quote
Log in
to unlock special pricing