- Home ›
- All Products›
- DTS20T17-06SN[V001]
DTS20T17-06SN[V001]
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20T1706SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20T17-06SN[V001]
-
Alias/AKA:YDTS20T17-06SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:0
-
Position Keyed:N
-
Number of Power Positions:6
-
Sealable:Yes
-
Panel Mount Feature:With
-
Factory Installed Backshell:No
-
Peripheral Seal Material:Silicone
-
Insulation Material:Hard Dielectric/Silicone
-
Fluid Resistance:Yes
-
Mating Alignment Type:Keyed
-
Wire/Cable Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Mating Retention:With
-
Assembly Length:1.24 in, 31.5 mm
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Feedthrough Type:No
-
Position Locations Omitted:All
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Keying & Polarized Position Locations:N
-
Contact Quantity (Size 12):6
-
Environmental Protection:Yes
-
Packaging Quantity:1
-
Connector Style:Receptacle
-
Keying:Keyway Polarization N
-
Contact Layout Arrangement:17 – 6
-
Number of Positions:6
-
Weight:29.7 g, .0656 lb
-
Connector System:Cable-to-Panel
-
Operating Voltage:600 VAC, 850 VDC
-
Shell Size:17
-
Assembly Type:Electrical Connector
-
Shell Plating Material:Nickel PTFE
-
Mating Retention Type:Triple Start Threaded
-
Panel Mount Feature Type:Square Flange
-
Polarization Code:N
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
O-Ring Material:Silicone
-
Preloaded:No
-
Environmental Protection Type:Elastomer Sealed
-
Voltage:1800 Vrms
-
Shell Type:Square Flange Receptacle
-
Contact Type:Socket
-
Circuit Application:Power
-
Flange:Square Flange
-
Reverse Gender:No
-
Entry Style:Rear Insertion
-
Contact Current Rating (Max):23 A
-
Durability Rating:500 Cycles
-
Shell Material:Aluminum 6061-T6
-
Product Type:Connector
-
Accepts Wire Insulation Diameter Range:.097 – .142 in, 2.46 – 3.61 mm
-
Circular Connector Shell Size:17
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
25
$763.31
50
$389.86
75
$265.38
100 +
$260.07
Click for Quote
Log in
to unlock special pricing