- Home ›
- All Products›
- DTS20T13-08PA[V001]
DTS20T13-08PA[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20T1308PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20T13-08PA[V001]
-
Alias/AKA:YDTS20T13-08PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Mating Retention:With
-
Number of Signal Positions:8
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Style:Receptacle
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:13 – 8
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Square Flange Receptacle
-
Contact Current Rating (Max):7.5 A
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Size:13
-
Connector Mounting Type:Panel
-
Connector System:Cable-to-Panel
-
Preloaded:Yes
-
Product Type:Connector
-
Number of Positions:8
-
Polarization Code:A
-
Shell Plating Material:Nickel PTFE
-
Shell Material:Aluminum
-
Contact Type:Pin
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$824.12
25
$437.76
38
$294.06
50 +
$288.18
Click for Quote
Log in
to unlock special pricing