- Home ›
- All Products›
- DTS20T11-99PD[V001]
DTS20T11-99PD[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20T1199PDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20T11-99PD[V001]
-
Alias/AKA:YDTS20T11-99PDV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:11 – 99
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:7
-
Preloaded:Yes
-
Product Type:Connector
-
Number of Positions:7
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Retention:With
-
Connector Style:Receptacle
-
Hermetically Sealed:No
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shielded:No
-
Sealable:Yes
-
Shell Plating Material:Nickel PTFE
-
Insulation Material:Hard Dielectric/Silicone
-
Connector Mounting Type:Panel
-
Shell Size:11
-
Polarization Code:D
-
Shell Material:Aluminum
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Pin
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$716.62
50
$366.02
75
$249.15
100 +
$244.16
Click for Quote
Log in
to unlock special pricing