- Home ›
- All Products›
- DTS20S17-26UA
DTS20S17-26UA
TE Connectivity / Deutsch
DTS 20 S 17-26 UA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DTS 20 S 17-26 UA
Search Keywords: DTS20S1726UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20S17-26UA
-
Alias/AKA:ZPF000000000098306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Less Socket
-
Panel Mount Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
-
Keying:Keyway Polarization A
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Plating Material:Electrodeposited Nickel
-
Contact Layout Arrangement:17 – 26
-
Mating Retention Type:Threaded
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Factory Installed Backshell:Without
-
Sealable:Yes
-
Shielded:Yes
-
Prewired:No
-
Shell Type:Square Flange Receptacle
-
Environmental Protection Type:Elastomer Sealed
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Polarization Code:A
-
Connector System:Cable-to-Panel
-
Connector Style:Receptacle
-
Operating Temperature Range:-65 – 200 °C
-
Shell Material:Stainless Steel Nickel Plated
-
Number of Power Positions:0
-
Flange:Square Flange
-
Product Type:Connector
-
Number of Signal Positions:26
-
Shell Size:17
-
Durability Rating:500 Cycles
-
Circuit Application:Signal
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Positions:26
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Mating Retention:With
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Preloaded:No
-
Reverse Gender:No
-
Mating Alignment:With
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:E (17)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
4
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$215.10
4
$214.57
7
$150.90
10
$125.44
13 +
$122.93
Click for Quote
Log in
to unlock special pricing