- Home ›
- All Products›
- DTS20N23-21PN[V001]
DTS20N23-21PN[V001]
TE Connectivity / Deutsch
HERM RECP ASM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP ASM
Search Keywords: DTS20N2321PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20N23-21PN[V001]
-
Alias/AKA:YDTS20N23-21PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:23 – 21
-
Mating Retention Type:Threaded
-
Shell Size:H (23)
-
Shell Plating Material:Electrodeposited Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Preloaded:No
-
Reverse Gender:Standard
-
Contact Type:Solder Cup Pin
-
Number of Positions:21
-
Wire/Cable Size:16 AWG
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Connector Style:Square Flange
-
Shell Material:Stainless Steel
-
Number of Signal Positions:21
-
Contact Current Rating (Max):13 A
-
Wire Size:16 – 16 AWG
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Polarization Code:N
-
Hermetically Sealed:Yes
-
Insulation Material:Glass
-
Alignment Keyed:0 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
13
$1,103.09
25
$585.94
38
$393.60
50 +
$385.73
Click for Quote
Log in
to unlock special pricing