- Home ›
- All Products›
- DTS20N19-32PN[V001]
DTS20N19-32PN[V001]
TE Connectivity / Deutsch
HERM RECP ASM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP ASM
Search Keywords: DTS20N1932PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20N19-32PN[V001]
-
Alias/AKA:YDTS20N19-32PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Shell Material:Stainless Steel
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Contact Layout Arrangement:19 – 32
-
Number of Positions:32
-
Contact Type:Solder Cup Pin
-
Preloaded:No
-
Wire/Cable Size:20 AWG
-
Connector System:Cable-to-Panel
-
Connector Style:Square Flange
-
Insulation Material:Glass
-
Number of Signal Positions:32
-
Wire Size:20 – 20 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Shell Size:F (19)
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Reverse Gender:Standard
-
Shell Plating Material:Electrodeposited Nickel
-
Hermetically Sealed:Yes
-
Alignment Keyed:0 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$882.68
25
$468.86
38
$314.96
50 +
$308.66
Click for Quote
Log in
to unlock special pricing