- Home ›
- All Products›
- DTS20N13-98PA[V001]
DTS20N13-98PA[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20N1398PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20N13-98PA[V001]
-
Alias/AKA:YDTS20N13-98PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Square Flange
-
Mating Retention Type:Threaded
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
-
Mating Alignment Type:Keyed
-
Polarization Code:A
-
Contact Layout Arrangement:C98 (13-98)
-
Reverse Gender:Standard
-
Shell Material:Stainless Steel
-
Shell Plating Material:Electrodeposited Nickel
-
Sealable:Yes
-
Wire Size:20 – 20 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:10
-
Wire/Cable Size:20 AWG
-
Insulation Material:Glass
-
Shell Size:C (13)
-
Number of Power Positions:0
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Solder Cup Pin
-
Number of Positions:10
-
Circuit Application:Signal
-
Preloaded:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$353.18
25
$193.86
38
$131.56
50 +
$128.93
Click for Quote
Log in
to unlock special pricing