- Home ›
- All Products›
- DTS20N11-35DN
TE Connectivity / Deutsch
DTS20N11-35DN
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: DTS20N1135DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20N11-35DN
-
Alias/AKA:YDTS20N11-35DN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1300 Vrms
-
Insulation Material:Glass/Silicone
-
Contact Current Rating (Max):5 A
-
Panel Mount Feature:With
-
Mating Alignment Type:Keyed
-
Shell Size:B (11)
-
Number of Signal Positions:13
-
Number of Power Positions:13
-
Number of Positions:13
-
Connector Style:Receptacle
-
Packaging Quantity:1
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention Type:Triple Start Threaded
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Contact Quantity (Size 22D):13
-
Shell Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Fluid Resistance:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Mating Retention:With
-
Preloaded:Yes
-
Pigtail Length:.125 – .175 in, 3.17 – 4.45 mm
-
Peripheral Seal Material:Silicone
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Assembly Length:1.12 in, 28.45 mm
-
Feedthrough Type:Yes
-
Assembly Type:Electrical Connector
-
Position Keyed:N
-
Wire Size:22 – 22 AWG
-
Contact Type:Pin
-
Factory Installed Backshell:No
-
Contact Layout:B35 (11-35)
-
Flange:Square Flange
-
Positions Unloaded:None
-
Polarization Code:N
-
Operating Voltage:400 VAC, 550 VDC
-
Panel Mount Feature Type:Square Flange
-
Wire/Cable Size:22 AWG
-
Reverse Gender:Standard
-
Keying:Keyway Polarization N
-
Shell Plating Material:Electrodeposited Nickel
-
Environmental Protection:Yes
-
Contact Layout Arrangement:B35 (11-35)
-
Circular Connector Shell Size:B (11)
-
Shell Base Material:Stainless Steel
Product Guides
+
Frequently Asked Questions
Is DTS20N11-35DN RoHS compliant?
Yes, DTS20N11-35DN is RoHS compliant.
What is the lead time for DTS20N11-35DN?
The standard lead time for DTS20N11-35DN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
13
$741.85
25
$394.06
38
$264.71
50 +
$259.41
Click for Quote
Log in
to unlock special pricing