- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS20N09-98PN
DTS20N09-98PN
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20N0998PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20N09-98PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Triple Start Threaded
-
Panel Mount Feature:With
-
Insulation Material:Glass/Silicone
-
Packaging Quantity:1
-
Assembly Length:1.106 in, 28.1 mm
-
Environmental Protection Type:Hermetically Sealed
-
Keying:Keyway Polarization B
-
Voltage:1300 Vrms
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Shell Material:Stainless Steel
-
Fluid Resistance:Yes
-
Feedthrough Type:No
-
Panel Mount Feature Type:Solder Mount
-
Polarization Code:B
-
Number of Power Positions:3
-
Flange:Solder Mount
-
Contact Type:Pin
-
Shell Plating Material:Nickel
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Alignment Keyed:Clocking
-
Factory Installed Backshell:No
-
Connector System:Wire-to-Panel
-
Operating Voltage:400 VAC, 550 VDC
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Peripheral Seal Material:Silicone
-
Keying & Polarized Position Locations:B
-
Preloaded:Yes
-
Contact Layout Arrangement:9 – 98
-
Connector Style:Receptacle
-
Environmental Protection:Yes
-
Shielded:Yes
-
Contact Quantity (Size 22D):6
-
Product Type:Connector
-
Position Locations Omitted:None
-
Shell Size:A (09)
-
Connector Mounting Type:Panel
-
Number of Positions:3
-
Shell Type:Solder Mount Receptacle
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately