- Home ›
- All Products›
- DTS20N09-98PB[V001]
DTS20N09-98PB[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20N0998PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20N09-98PB[V001]
-
Alias/AKA:YDTS20N09-98PBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Contact Type:Solder Cup Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 – 20 AWG
-
Shell Size:A (09)
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808
-
Shell Plating Material:Electrodeposited Nickel
-
Reverse Gender:Standard
-
Wire/Cable Size:20 AWG
-
Insulation Material:Glass
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Preloaded:No
-
Number of Signal Positions:3
-
Number of Positions:3
-
Alignment Keyed:0 °
-
Polarization Code:B
-
Circuit Application:Signal
-
Connector Style:Square Flange
-
Contact Current Rating (Max):7.5 A
-
Number of Power Positions:0
-
Shell Material:Stainless Steel
-
Sealable:Yes
-
Contact Layout Arrangement:A98 (09-98)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$287.40
25
$158.24
38
$109.89
50 +
$107.69
Click for Quote
Log in
to unlock special pricing