- Home ›
- All Products›
- DTS20K21-41SN
DTS20K21-41SN
TE Connectivity / Deutsch
DTS 20 K 21-41 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 20 K 21-41 SN
Search Keywords: DTS20K2141SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20K21-41SN
-
Alias/AKA:ZPF000000000090245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Shell Size:G (21)
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector Mounting Type:Panel
-
Insulation Material:Thermoset
-
Mating Retention:With
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:21 – 41
-
Hermetically Sealed:No
-
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Circuit Application:Power & Signal & Data
-
Shell Material:Stainless Steel
-
Factory Installed Backshell:Without
-
Mating Retention Type:Threaded
-
Flange:Square Flange
-
Shielded:Yes
-
Shell Type:Square Flange Receptacle
-
Number of Positions:41
-
Prewired:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Signal Positions:41
-
Contact Current Rating (Max):7.5 A
-
Number of Power Positions:0
-
Product Type:Connector
-
Panel Mount Feature:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Environmental Protection Type:Elastomer Sealed
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Accessory Color:Natural
-
Connector Style:Square Flange
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:G (21)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$1,157.60
25
$614.90
38
$413.05
50 +
$404.79
Click for Quote
Log in
to unlock special pricing