- Home ›
- All Products›
- DTS20K15-97SN
DTS20K15-97SN
TE Connectivity / Deutsch
DTS 20 K 15-97 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 20 K 15-97 SN
Search Keywords: DTS20K1597SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20K15-97SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Accessory Color:Natural
-
Operating Temperature Range:-65 – 200 °C
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:8
-
Contact Current Rating (Max):13 A
-
Number of Positions:12
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shell Type:Square Flange Receptacle
-
Reverse Gender:No
-
Panel Mount Feature:With
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Crimp
-
Product Type:Connector
-
Keying:Keyway Polarization N
-
Connector Mounting Type:Panel
-
Flange:Square Flange
-
Mating Retention Type:Threaded
-
Durability Rating:500 Cycles
-
Mating Alignment:With
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Power Positions:4
-
Contact Layout Arrangement:15 – 97
-
Assembly Type:Electrical Connector
-
Prewired:No
-
Environmental Protection Type:Elastomer Sealed
-
Factory Installed Backshell:Without
-
Shell Size:15
-
Hermetically Sealed:No
-
Shell Material:Stainless Steel
-
Mating Retention:With
-
Connector Style:Receptacle
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Contact Type:Female Contact
-
Preloaded:No
-
Wire Size:16 – 24 AWG, .2 – 1.31 mm²
-
Polarization Code:N
-
Sealable:Yes
-
Circular Connector Shell Size:D (15)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$979.15
25
$520.11
38
$349.38
50 +
$342.39
Click for Quote
Log in
to unlock special pricing