- Home ›
- All Products›
- DTS20K13-35PN
DTS20K13-35PN
TE Connectivity / Deutsch
DTS 20 K 13-35 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 20 K 13-35 PN
Search Keywords: DTS20K1335PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20K13-35PN
-
Alias/AKA:ZPF000000000136111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contact Layout Arrangement:13 – 35
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Square Flange Receptacle
-
Shell Material:Stainless Steel
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Mating Alignment:With
-
Keying:Keyway Polarization N
-
Number of Signal Positions:22
-
Number of Power Positions:0
-
Polarization Code:N
-
Product Type:Connector
-
Connector Style:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Prewired:No
-
Flange:Square Flange
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Assembly Type:Electrical Connector
-
Number of Positions:22
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Shielded:Yes
-
Reverse Gender:No
-
Mating Retention Type:Threaded
-
Panel Mount Feature:With
-
Operating Temperature Range:-65 – 200 °C
-
Contact Type:Male Contact
-
Contact Current Rating (Max):5 A
-
Shell Size:13
-
Environmental Protection Type:Elastomer Sealed
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Factory Installed Backshell:Without
-
Sealable:Yes
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:C (13)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$671.92
25
$368.81
38
$250.30
50 +
$245.29
Click for Quote
Log in
to unlock special pricing