- Home ›
- All Products›
- DTS20K13-08SN
DTS20K13-08SN
TE Connectivity / Deutsch
DTS 20 K 13-08 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 20 K 13-08 SN
Search Keywords: DTS20K1308SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20K13-08SN
-
Alias/AKA:ZPF000000000016107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Circuit Application:Signal
-
Flange:Square Flange
-
Connector Mounting Type:Panel
-
Contact Type:Female Contact
-
Product Type:Connector
-
Panel Mount Feature:With
-
Number of Power Positions:0
-
Mating Alignment:With
-
Shell Type:Square Flange Receptacle
-
Accessory Color:Natural
-
Hermetically Sealed:No
-
Factory Installed Backshell:Without
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Connector Style:Receptacle
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Number of Signal Positions:8
-
Preloaded:No
-
Number of Positions:8
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:13 – 8
-
Insulation Material:Hard Dielectric/Silicone
-
Termination Method to Wire & Cable:Crimp
-
Assembly Type:Electrical Connector
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Shell Material:Stainless Steel
-
Contact Current Rating (Max):7.5 A
-
Keying:Keyway Polarization N
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Environmental Protection Type:Elastomer Sealed
-
Prewired:No
-
Polarization Code:N
-
Mating Retention Type:Threaded
-
Shell Size:13
-
Circular Connector Shell Size:C (13)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$755.91
25
$401.53
38
$269.72
50 +
$264.33
Click for Quote
Log in
to unlock special pricing